Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MTC-ON-SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 56AC8031 |
| Product Range | MTC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.850 |
Price for:Each
Minimum: 1
Multiple: 1
$56.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | MTC-ON-SCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 56AC8031 |
| Product Range | MTC Series |
| Technical Datasheet | |
| Product Range | MTC Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | - |
| Wire Size AWG Min | - |
| For Use With | Omega MTC Series Circular Connectors |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MTC Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Omega MTC Series Circular Connectors |
| Contact Material | Copper |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
