Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMBH-4020600TCopy
Newark Part No.99Y0365
Product RangeMBH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $157.460 |
Price for:Each
Minimum: 1
Multiple: 1
$157.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBH-4020600TCopy
Newark Part No.99Y0365
Product RangeMBH Series
Technical Datasheet
Surface Heater TypeTwo-Piece Mica Insulated Band Heater
Watt Density25W/in²
Power Consumption600W
Supply Voltage240VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire ConnectionOverbraided Lead
Product RangeMBH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Surface Heater Type
Two-Piece Mica Insulated Band Heater
Power Consumption
600W
Operating Temperature Min
-
Surface Heater Wire Connection
Overbraided Lead
SVHC
No SVHC (04-Feb-2026)
Watt Density
25W/in²
Supply Voltage
240VAC
Operating Temperature Max
482°C
Product Range
MBH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
