Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-24MM-G1/8Copy
Newark Part No.15AN1662
Product RangeM12TXSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $249.600 |
Price for:Each
Minimum: 1
Multiple: 1
$249.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-24MM-G1/8Copy
Newark Part No.15AN1662
Product RangeM12TXSS Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max120°C
Supply Voltage Min8.5VDC
Supply Voltage Max32VDC
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TXSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
120°C
Supply Voltage Max
32VDC
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2022)
Measured Temperature Min
-50°C
Supply Voltage Min
8.5VDC
Temperature Transmitter Output Type
Analog
Loop Powered
No
Operating Temperature Min
-40°C
Product Range
M12TXSS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
