Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/8-24Copy
Newark Part No.77AK3299
Product RangeM12TX Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $262.970 |
Price for:Each
Minimum: 1
Multiple: 1
$262.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TX-PT100-1/8-24Copy
Newark Part No.77AK3299
Product RangeM12TX Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max500°C
Supply Voltage Min8.5V
Supply Voltage Max32V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop Powered-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
500°C
Supply Voltage Max
32V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
-
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Measured Temperature Min
-50°C
Supply Voltage Min
8.5V
Temperature Transmitter Output Type
Analogue
Loop Powered
-
Operating Temperature Min
-40°C
Product Range
M12TX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
