Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12KIN-1/8-U-6-D/N
Newark Part No.61X9391
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1070°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The M12 series Thermocouple Probe with mounting threads and M12 connectors.
- Type J and K Thermocouple calibrations
- Single and dual element configurations
- Ungrounded junctions
- -50 to 90°C (-58 to 194°F) Connector temperature range
- 304 Stainless steel probe (type J) and Inconel 600 probe (type K)
- 1⁄8 or 1⁄4" Diameters
- Many standard lengths
- Stainless steel transition with M12 connector
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1070°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (19-Jan-2021)
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
3.18mm
Thermocouple Wire Standard
ANSI
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
