Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-RF-2Copy
Newark Part No.10AC5165
Product RangeM12CM RTD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $87.020 |
Price for:Each
Minimum: 1
Multiple: 1
$87.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12CM-T24SSPC-RF-2Copy
Newark Part No.10AC5165
Product RangeM12CM RTD Series
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
No. of Positions-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM12CM RTD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
M12CM-RTD series is a high temperature M12 extension cable for probes, sensors and transmitters. This high temperature M12 extension cable can be used at temperatures up to 205°C, not limited to the 85°C rating common with most other cables. Made with FEP insulated and jacketed cable, and liquid crystal polymer over molded connectors, this M12 extension cable can really take the heat. This cable is designed specifically to work with our higher temperature rated PR-26 and PR-31 RTD sensors, but this can be used with any of our M12 enabled RTD and Thermistor temperature sensors.
- Straight socket style M12 connector one end with stripped leads the other end
- Maximum operating temperature is 205°C
- FEP insulated cable, LCP over-molded M12 connector
- 4-Wire, #24 AWG stranded silver plated copper conductors
- IP65 moisture resistance
- Length is 2000mm
- Right angled female connector
- Stripped leads termination
Technical Specifications
Connector Type A
90° M12 Receptacle
No. of Positions
-
Cable Length - Imperial
6.6ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M12CM RTD Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
