Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-4-R-F-5Copy
Newark Part No.61X9383
Product RangeM12C Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.980 |
Price for:Each
Minimum: 1
Multiple: 1
$31.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12C-SIL-4-R-F-5Copy
Newark Part No.61X9383
Product RangeM12C Series
Technical Datasheet
Connector to Connector90° M12 Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type AM12 Sensor Right Angle 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.404ft
Product RangeM12C Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
M12C series is a extension cable can be used for connecting sensors such as our M12 style sanitary sensors, PR-21 and PR-22 industrial RTD sensors or other sensors, to transmitters or instruments such as Omega's DTG-RTD digital RTD thermometer, TX94A-SS 4 to 20mA transmitter, UWRTD-S-2 or UWRTD-2-NEMA wireless transmitters or other products which include an M12, 4-pin connector.
- Silicone jacket/insulation material
- Right angled 4-pin M12 female connector one end, flying leads the other end
- 196.8inch long
- Cable configurations include connector and stripped lead ends or connectors at both ends
Technical Specifications
Connector to Connector
90° M12 Receptacle to Free End
Connector Type A
M12 Sensor Right Angle 4 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
M12C Series
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
16.404ft
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
