Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVU809Copy
Newark Part No.08AM0906
Product RangeLVU800 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,131.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,131.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU809Copy
Newark Part No.08AM0906
Product RangeLVU800 Series
Technical Datasheet
Accuracy± 0.2%
Process Connection Type1" NPT Male
Operating Pressure Max30psi
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection-
Supply Voltage Min12VDC
Supply Voltage Max28VDC
Operating Temperature Min-40°C
Operating Temperature Max71°C
Product RangeLVU800 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy
± 0.2%
Operating Pressure Max
30psi
Output Interface
-
Electrical Connection
-
Supply Voltage Max
28VDC
Operating Temperature Max
71°C
SVHC
No SVHC (04-Feb-2026)
Process Connection Type
1" NPT Male
Sensor Output Type
4mA to 20mA
Housing Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Supply Voltage Min
12VDC
Operating Temperature Min
-40°C
Product Range
LVU800 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
