Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVU2718Copy
Newark Part No.79Y9164
Product RangeLVU2700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,186.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1,186.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVU2718Copy
Newark Part No.79Y9164
Product RangeLVU2700 Series
Technical Datasheet
Process Connection Type2" NPT Male
Operating Pressure Max30psi
Accuracy± 0.2%
Sensor Output TypeAnalog - 4mA to 20mA
Output Interface-
Housing MaterialPC (Polycarbonate)
Supply Voltage Min-
Electrical Connection-
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVU2700 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Process Connection Type
2" NPT Male
Accuracy
± 0.2%
Output Interface
-
Supply Voltage Min
-
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Max
30psi
Sensor Output Type
Analog - 4mA to 20mA
Housing Material
PC (Polycarbonate)
Electrical Connection
-
Operating Temperature Min
-35°C
Product Range
LVU2700 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
