Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVRD11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08AM0902
Product RangeLVRD10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,403.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,403.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVRD11Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08AM0902
Product RangeLVRD10 Series
Technical Datasheet
Accuracy± 3mm
Process Connection Type3/4" NPT Male
Sensor Output Type4mA to 20mA
Operating Pressure Max250psi
Housing MaterialAluminum
Output Interface-
Electrical Connection3m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeLVRD10 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accuracy
± 3mm
Sensor Output Type
4mA to 20mA
Housing Material
Aluminum
Electrical Connection
3m Cable
Supply Voltage Max
30VDC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Process Connection Type
3/4" NPT Male
Operating Pressure Max
250psi
Output Interface
-
Supply Voltage Min
10VDC
Operating Temperature Min
-25°C
Product Range
LVRD10 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
