Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $129.780 |
Price for:Each
Minimum: 1
Multiple: 1
$129.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVN-50Copy
Newark Part No.08AM0898
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeLiquid
Process Connection Type1/8" NPT Male
Operating Pressure Max1000psi
Housing Material316 Stainless Steel
Switch OutputSPST
Electrical Connection600mm Cable
Supply Voltage Min-
Supply Voltage Max120V
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
1/8" NPT Male
Housing Material
316 Stainless Steel
Electrical Connection
600mm Cable
Supply Voltage Max
120V
Operating Temperature Max
149°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
1000psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
