Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $96.220 |
Price for:Each
Minimum: 1
Multiple: 1
$96.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVN-10Copy
Newark Part No.08AM0897
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeLiquid
Process Connection Type1/8" NPT Male
Operating Pressure Max160psi
Housing MaterialBrass
Switch OutputSPST
Electrical Connection600mm Cable
Supply Voltage Min-
Supply Voltage Max120V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
1/8" NPT Male
Housing Material
Brass
Electrical Connection
600mm Cable
Supply Voltage Max
120V
Operating Temperature Max
110°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
160psi
Switch Output
SPST
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
