Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVCN414Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM0867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $697.570 |
Price for:Each
Minimum: 1
Multiple: 1
$697.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08AM0867
Technical Datasheet
Process Connection Type-
Operating Pressure Max-
Accuracy± 3mm
Sensor Output Type4mA to 20mA
Output InterfaceUSB
Housing MaterialPC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Supply Voltage Min12VDC
Electrical Connection1.2m Cable
Supply Voltage Max24VDC
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Process Connection Type
-
Accuracy
± 3mm
Output Interface
USB
Supply Voltage Min
12VDC
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Max
-
Sensor Output Type
4mA to 20mA
Housing Material
PC (Polycarbonate), ABS (Acrylonitrile Butadiene Styrene)
Electrical Connection
1.2m Cable
Operating Temperature Min
-35°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
