Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I
Newark Part No.08AM0869
Product RangeLVCN414 Series
Your Part Number
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $600.980 |
Price for:Each
Minimum: 1
Multiple: 1
$600.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVCN414-I
Newark Part No.08AM0869
Product RangeLVCN414 Series
Technical Datasheet
Operating Pressure Max30psi
Accuracy± 3mm
Output Interface-
Electrical ConnectionCable
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-35°C
Operating Temperature Max60°C
Product RangeLVCN414 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Operating Pressure Max
30psi
Output Interface
-
Supply Voltage Min
12V
Operating Temperature Min
-35°C
Product Range
LVCN414 Series
Accuracy
± 3mm
Electrical Connection
Cable
Supply Voltage Max
24V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate