Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $703.310 |
Price for:Each
Minimum: 1
Multiple: 1
$703.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Three sensor controller
- Provides an automatic fill or empty capability with an additional high or low alarm
- Selectable normally open or normally closed relay states
- LED lights provide user with sensor, power and relay output status
- 10A SPDT relay outputs
- Installs on EN 50 022 standard DIN rail
- Time delay dampens relay chatter
- Selectable latch on or latch off relay configuration
- Controls pumps, valves and alarms
Technical Specifications
Supply Voltage
120VAC
Power Consumption
5W
SVHC
Lead (04-Feb-2026)
Response Time
60s
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
