Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLV611-PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM0910
Product RangeLV600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.270 |
Price for:Each
Minimum: 1
Multiple: 1
$65.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLV611-PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM0910
Product RangeLV600 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeLiquid
Process Connection TypeUNF Female
Operating Pressure Max75psi
Housing MaterialPVC (Polyvinyl Chloride)
Switch Output-
Electrical Connection1.5ft Cable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-25°C
Operating Temperature Max50°C
Product RangeLV600 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Level Switch Type
Level Switch
Process Connection Type
UNF Female
Housing Material
PVC (Polyvinyl Chloride)
Electrical Connection
1.5ft Cable
Supply Voltage Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Liquid
Operating Pressure Max
75psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
-25°C
Product Range
LV600 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
