Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLDC00374Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0834
Product RangeLDC8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.880 |
Price for:Each
Minimum: 1
Multiple: 1
$124.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00374Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0834
Product RangeLDC8 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density32W/in²
Power Consumption250W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial1"
Diameter - Metric25.4mm
Cartridge Length - Imperial3"
Cartridge Length - Metric76.2mm
Sheath Material304 Stainless Steel
Product RangeLDC8 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
250W
Operating Temperature Max
650°C
Diameter - Metric
25.4mm
Cartridge Length - Metric
76.2mm
Product Range
LDC8 Series
Watt Density
32W/in²
Operating Temperature Min
-
Diameter - Imperial
1"
Cartridge Length - Imperial
3"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
