Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLDC00255Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0828
Product RangeLDC6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $94.650 |
Price for:Each
Minimum: 1
Multiple: 1
$94.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00255Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0828
Product RangeLDC6 Series
Technical Datasheet
Supply Voltage120VAC
Watt Density38W/in²
Power Consumption225W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.75"
Diameter - Metric19.05mm
Cartridge Length - Imperial3"
Cartridge Length - Metric76.2mm
Sheath Material304 Stainless Steel
Product RangeLDC6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
225W
Operating Temperature Max
650°C
Diameter - Metric
19.05mm
Cartridge Length - Metric
76.2mm
Product Range
LDC6 Series
Watt Density
38W/in²
Operating Temperature Min
-
Diameter - Imperial
0.75"
Cartridge Length - Imperial
3"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
