Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLDC00086Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0819
Product RangeLDC3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.700 |
Price for:Each
Minimum: 1
Multiple: 1
$163.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00086Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0819
Product RangeLDC3 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density30W/in²
Power Consumption550W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.375"
Diameter - Metric9.53mm
Cartridge Length - Imperial16"
Cartridge Length - Metric406.4mm
Sheath Material304 Stainless Steel
Product RangeLDC3 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
550W
Operating Temperature Max
650°C
Diameter - Metric
9.53mm
Cartridge Length - Metric
406.4mm
Product Range
LDC3 Series
Watt Density
30W/in²
Operating Temperature Min
-
Diameter - Imperial
0.375"
Cartridge Length - Imperial
16"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
