Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLDC00030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0811
Product RangeLDC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.760 |
Price for:Each
Minimum: 1
Multiple: 1
$96.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLDC00030Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AM0811
Product RangeLDC2 Series
Technical Datasheet
Supply Voltage240VAC
Watt Density34W/in²
Power Consumption200W
Operating Temperature Min-
Operating Temperature Max650°C
Diameter - Imperial0.25"
Diameter - Metric6.35mm
Cartridge Length - Imperial8"
Cartridge Length - Metric203.2mm
Sheath Material304 Stainless Steel
Product RangeLDC2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240VAC
Power Consumption
200W
Operating Temperature Max
650°C
Diameter - Metric
6.35mm
Cartridge Length - Metric
203.2mm
Product Range
LDC2 Series
Watt Density
34W/in²
Operating Temperature Min
-
Diameter - Imperial
0.25"
Cartridge Length - Imperial
8"
Sheath Material
304 Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
