Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLD400-2.5Copy
Newark Part No.08AM0847
Product RangeLD400 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $793.010 |
Price for:Each
Minimum: 1
Multiple: 1
$793.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLD400-2.5Copy
Newark Part No.08AM0847
Product RangeLD400 Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Output Impedance2.4kohm
LVDT TypeDC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeLD400 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-20°C
Output Impedance
2.4kohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
LD400 Series
Power Rating
-
Operating Temperature Max
80°C
LVDT Type
DC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
