Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCR-250
Newark Part No.71AC1678
Product RangeLCR Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $610.900 |
Price for:Each
Minimum: 1
Multiple: 1
$610.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCR-250
Newark Part No.71AC1678
Product RangeLCR Series
Technical Datasheet
Load Capacity250lb
Supply Voltage15VDC
Cell Output mV / V3
Operating Temperature Min-18°C
Operating Temperature Max71°C
Product RangeLCR Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Capacity
250lb
Cell Output mV / V
3
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
15VDC
Operating Temperature Min
-18°C
Product Range
LCR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
