Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCFD-1KGCopy
Newark Part No.31AC5434
Product RangeLCFD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,241.900 |
Price for:Each
Minimum: 1
Multiple: 1
$1,241.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCFD-1KGCopy
Newark Part No.31AC5434
Product RangeLCFD Series
Technical Datasheet
Load Capacity2.2lb
Supply Voltage5VDC
Cell Output mV / V1.5
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCFD Series
SVHCTo Be Advised
Technical Specifications
Load Capacity
2.2lb
Cell Output mV / V
1.5
Operating Temperature Max
121°C
SVHC
To Be Advised
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LCFD Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
