Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8200-1.00-2KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3468
Product RangeLC8200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,108.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,108.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8200-1.00-2KCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AM3468
Product RangeLC8200 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity2000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.5%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
SVHC
No SVHC (04-Feb-2026)
Weight Capacity
2000lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC8200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
