Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC202-100Copy
Newark Part No.31AC5533
Product RangeLC202 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,142.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,142.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC202-100Copy
Newark Part No.31AC5533
Product RangeLC202 Series
Technical Datasheet
Load Capacity100lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC202 Series
SVHCLead (04-Feb-2026)
Product Overview
- 100lb capacity miniature universal load cell
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- Dual mounting studs for easy installation
- Comes with 5-point NIST-traceable calibration
- Stainless steel construction, rugged design ensure long life in industrial, commercial applications
- IP65 protection class
- Compatible meters DPiS, DP41-S, DP25B-S
- DPiS meter suitable for one direction measurement only
Technical Specifications
Load Capacity
100lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
Lead (04-Feb-2026)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC202 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
