Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKTSS-HH-IECCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM0540
Product RangeKTSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.810 |
Price for:Each
Minimum: 1
Multiple: 1
$87.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTSS-HH-IECCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08AM0540
Product RangeKTSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial47.24"
Lead Length - Metric1.2m
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.13"
Probe Diameter - Metric3.2mm
InsulationTPE (Thermo Plastic Elastomer)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeKTSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
900°C
Lead Length - Imperial
47.24"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.13"
Insulation
TPE (Thermo Plastic Elastomer)
Thermocouple Wire Standard
IEC
Product Range
KTSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.2m
Probe Length - Metric
150mm
Probe Diameter - Metric
3.2mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
