Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKTSS-18U-3Copy
Newark Part No.44AK7220
Product RangeKTSS Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $63.660 |
Price for:1 Foot
Minimum: 1
Multiple: 1
$63.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKTSS-18U-3Copy
Newark Part No.44AK7220
Product RangeKTSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1070°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial3"
Probe Length - Metric76.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.2mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeKTSS Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KTSS-18U-3 thermocouple probe with lead wire and molded transition junctions. Thermocouple molded assemblies with transition joints of molded glass-filled nylon provide an economical yet durable thermocouple probe for a variety of sensing applications. This measuring temperature is limited only by thermocouple type and sheath material. Its stainless steel sheaths have a maximum temperature of 900°C with Inconel 600 rated to 1150°C. Its calibration letter code is an integral part of the mold.
- Molded junction rated to 260°C
- Color-coded to show thermocouple type
- Junction type ungrounded
- Sheath material is 304 stainless steel
- Dimension is 3.17mm diameter x 76.2mm length
- Cable length is 1016mm
- Wire size is 24AWG
- Cable insulation is PFA
- Process temperature is 0 to 1070°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1070°C
Lead Length - Imperial
-
Probe Length - Imperial
3"
Probe Diameter - Imperial
0.125"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
KTSS Series
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
76.2mm
Probe Diameter - Metric
3.2mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
