Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKT011409-A
Newark Part No.42AM4944
Product RangeKT0 Series
Your Part Number
Technical Datasheet
286 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
Price for:Each
Minimum: 1
Multiple: 1
$26.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKT011409-A
Newark Part No.42AM4944
Product RangeKT0 Series
Technical Datasheet
Thermostat TypeAdjustable
Reset Temperature140°F
Contact Rating15A at 120VAC, 10A at 250VAC
Switching Temperature32°F
Switching Voltage Max250VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product RangeKT0 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermostat Type
Adjustable
Contact Rating
15A at 120VAC, 10A at 250VAC
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
KT0 Series
Reset Temperature
140°F
Switching Temperature
32°F
Switching Current Max
15A
Thermostat Terminals
Screw
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate