Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-6Copy
Newark Part No.30AC8019
Product RangeSuper OMEGACLAD KQXL Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.350 |
Price for:Each
Minimum: 1
Multiple: 1
$83.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-6Copy
Newark Part No.30AC8019
Product RangeSuper OMEGACLAD KQXL Series
Technical Datasheet
Length6"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.125"
Probe Body Material-
Measured Temperature Max1150°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQXL is a Super OMEGACLAD™ XL K thermocouple probe is an excellent choice for high temperature measurement. It provides very low drift at high temperatures as compared to conventional Inconel and stainless steel sheathed probes.
- Super stable temperature drift-less than 2.8°C in 25 weeks
- Better performance at a smaller size-0.031inch probe withstands 815°C for 3 years
- 0.125inch diameter
- Ungrounded junction
- 5.90inch length
Technical Specifications
Length
6"
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KQXL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
