Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-24Copy
Newark Part No.30AC8018
Product RangeSuper OMEGACLAD KQXL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.500 |
Price for:Each
Minimum: 1
Multiple: 1
$92.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-24Copy
Newark Part No.30AC8018
Product RangeSuper OMEGACLAD KQXL Series
Technical Datasheet
Length24"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.125"
Probe Body Material-
Measured Temperature Max1150°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric610mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High temperature low drift TC probe with standard size connector
- Super OMEGACLAD™ XL thermocouple probe
- Low drift quick disconnect probe with standard size connectors
- For use up to 1335°C (2440°F)
- Ungrounded
- Excellent long term stability at high temperatures
- Excellent oxidation, carburization and chlorination resistance
- Made with special limits of error material
- Super accurate and super Value
Technical Specifications
Length
24"
Measured Temperature Min
0°C
Probe Body Material
-
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
610mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.125"
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KQXL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
