Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-12Copy
Newark Part No.30AC8016
Product RangeSuper OMEGACLAD KQXL Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.710 |
Price for:Each
Minimum: 1
Multiple: 1
$85.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-18U-12Copy
Newark Part No.30AC8016
Product RangeSuper OMEGACLAD KQXL Series
Technical Datasheet
Length12"
Thermocouple TypeK
Measured Temperature Min0°C
External Diameter0.125"
Measured Temperature Max1150°C
Probe Body Material-
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric305mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.175mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQXL is a Super OMEGACLAD™ XL K thermocouple probe is an excellent choice for high temperature measurement. It provides very low drift at high temperatures as compared to conventional Inconel and stainless steel sheathed probes.
- Super stable temperature drift-less than 2.8°C in 25 weeks
- Better performance at a smaller size-0.031inch probe withstands 815°C for 3 years
- 0.125inch diameter
- Ungrounded junction
- 11.81inch length
Technical Specifications
Length
12"
Measured Temperature Min
0°C
Measured Temperature Max
1150°C
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
305mm
Probe Diameter - Metric
3.175mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
External Diameter
0.125"
Probe Body Material
-
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KQXL Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
