Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKQXL-14G-12Copy
Newark Part No.52W5352
Product RangeKQXL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $89.900 |
Price for:Each
Minimum: 1
Multiple: 1
$89.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-14G-12Copy
Newark Part No.52W5352
Product RangeKQXL Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1204°C
Sensor Body MaterialSuper Omegaclad
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeKQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQXL-14G-12 is a quick disconnect molded thermocouple probe.
- K type thermocouple
- Super Omegaclad sheath material
- 1/4" sheath diameter
- Grounded thermocouple junction
- 12" sheath length
- Male connector permanently molded to probe sheath adds strength and durability
- High strength bendable design
- Withstands vibration, high temperature and high pressure
- Connector body rated to 180°C (356°F)
Notes
Mating connector, clamp and other accessory sold separately.
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1204°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KQXL Series
Measured Temperature Min
0°C
Sensor Body Material
Super Omegaclad
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
