Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKQXL-116G-6Copy
Newark Part No.43AK6137
Product RangeSuper OMEGACLAD KQXL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $74.220 |
Price for:Each
Minimum: 1
Multiple: 1
$74.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKQXL-116G-6Copy
Newark Part No.43AK6137
Product RangeSuper OMEGACLAD KQXL Series
Technical Datasheet
Length6"
Thermocouple TypeK
External Diameter0.062"
Measured Temperature Min0°C
Probe Body MaterialSuper Omegaclad
Measured Temperature Max1038°C
Sensor Body MaterialSuper Omegaclad XL
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial6"
Probe Length - Metric152.5mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product RangeSuper OMEGACLAD KQXL Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KQXL-116G-6 Super OMEGACLAD™XL thermocouple probe family, exclusive innovation in thermocouple technology. Manufactured using state-of-the-art processes for mineral insulated (MI) thermocouple cable and finished thermocouple probe assemblies, these temperature sensors maximize performance, even at extremely small diameters. This devices resist carburization, oxidation and chlorination in tough environments.
- Very low drift at high temperature, super accurate, super stable, super value
- For use up to 1338°C
- Excellent long-term stability at high temperatures
- Sheath diameter is 1.58mm
- Junction type is grounded
- Length is 152.4mm
- Meets specifications like SLE and EN 60584-2 class1
Technical Specifications
Length
6"
External Diameter
0.062"
Probe Body Material
Super Omegaclad
Sensor Body Material
Super Omegaclad XL
Lead Length - Metric
-
Probe Length - Metric
152.5mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
1038°C
Lead Length - Imperial
-
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.0625"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
Super OMEGACLAD KQXL Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
