Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKMQIN-125U-18Copy
Newark Part No.70C5022
Product RangeKMQIN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $78.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKMQIN-125U-18Copy
Newark Part No.70C5022
Product RangeKMQIN Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1070°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeKMQIN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1070°C
Lead Length - Imperial
-
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.125"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
KMQIN Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
457.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
