Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHSS-IM60U-RSC-8000-NPCopy
Newark Part No.07AM9997
Product RangeKHSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $491.350 |
Price for:Each
Minimum: 1
Multiple: 1
$491.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHSS-IM60U-RSC-8000-NPCopy
Newark Part No.07AM9997
Product RangeKHSS Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1070°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial314.96"
Probe Length - Metric8m
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
InsulationTPE
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeKHSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1070°C
Lead Length - Imperial
60"
Probe Length - Imperial
314.96"
Probe Diameter - Imperial
0.24"
Insulation
TPE
Thermocouple Wire Standard
IEC
Product Range
KHSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
8m
Probe Diameter - Metric
6mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
