Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHRA-3/10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH9565
Product RangeKHRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.320 |
Price for:Each
Minimum: 1
Multiple: 1
$119.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHRA-3/10Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.32AH9565
Product RangeKHRA Series
Technical Datasheet
Flexible Heater TypeRound Insulated Polyimide
Watt Density10W/in²
Power Rating70.7W
Supply Voltage115VAC
Operating Temperature Min-57°C
Operating Temperature Max150°C
Product RangeKHRA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Round Insulated Polyimide
Power Rating
70.7W
Operating Temperature Min
-57°C
Product Range
KHRA Series
Watt Density
10W/in²
Supply Voltage
115VAC
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
