Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHLVA-0504/2Copy
Newark Part No.32AH9497
Product RangeKHLVA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.670 |
| 5+ | $182.690 |
| 10+ | $173.290 |
| 25+ | $161.920 |
| 50+ | $150.020 |
| 100+ | $139.620 |
| 10000+ | $136.830 |
Price for:Each
Minimum: 1
Multiple: 1
$199.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-0504/2Copy
Newark Part No.32AH9497
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density2.5W/in²
Power Rating5W
Supply Voltage28VAC
Operating Temperature Min-57°C
Operating Temperature Max150°C
Product RangeKHLVA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
5W
Operating Temperature Min
-57°C
Product Range
KHLVA Series
Watt Density
2.5W/in²
Supply Voltage
28VAC
Operating Temperature Max
150°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
