Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHA-104/5Copy
Newark Part No.32AH9322
Product RangeKHA Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.910 |
Price for:Each
Minimum: 1
Multiple: 1
$115.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHA-104/5Copy
Newark Part No.32AH9322
Product RangeKHA Series
Technical Datasheet
Flexible Heater TypeRectangular Insulated Polyimide
Watt Density5W/in²
Power Rating20W
Supply Voltage115VAC
Operating Temperature Min-57°C
Product RangeKHA Series
Operating Temperature Max150°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Rectangular Insulated Polyimide
Power Rating
20W
Operating Temperature Min
-57°C
Operating Temperature Max
150°C
Watt Density
5W/in²
Supply Voltage
115VAC
Product Range
KHA Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
