Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKHA-1010/10-PCopy
Newark Part No.32AH9308
Product RangeKHA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $303.920 |
Price for:Each
Minimum: 1
Multiple: 1
$303.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHA-1010/10-PCopy
Newark Part No.32AH9308
Product RangeKHA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density10W/in²
Power Rating1kW
Supply Voltage115VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
1kW
Operating Temperature Min
-40°C
Product Range
KHA Series
Watt Density
10W/in²
Supply Voltage
115VAC
Operating Temperature Max
149°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
