Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-D17-11L3M3S
Newark Part No.07AM9938
Product RangeKFH Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $729.040 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$729.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-D17-11L3M3S
Newark Part No.07AM9938
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length6mm
Connection Type3x 3m Leads
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage7.5Vrms
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
120ohm
Grid Length
6mm
Grid Type
3-Element Planar Rosette
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
7.5Vrms
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate