Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L1M2RCopy
Newark Part No.72AK7964
Product RangeKFH Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $132.820 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$132.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L1M2RCopy
Newark Part No.72AK7964
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length6mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KFH-6-120-C1-11L1M2R is a KFH series linear pattern precision pre wired strain gauge with miniature and medium length grids are for general purpose and stress analysis applications. It is compensated for steel.
- Pre-wired for fast installation
- No soldering at measurement end
- Broad temperature range
- Clear alignment marks
- Bonds with hot or cold cure adhesives
- PTFE wire at attachment end prevents sticking during installation
- 6mm grid
- 120 ohm nominal resistance
- 8Vrms maximum permitted bridge energizing voltage
- Two 1m long leads
Technical Specifications
Resistance
120ohm
Grid Length
6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
8Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
