Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L3M3RCopy
Newark Part No.82Y0457
Product RangeKFH Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $273.420 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$273.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-3-350-C1-11L3M3RCopy
Newark Part No.82Y0457
Product RangeKFH Series
Technical Datasheet
Resistance350ohm
Grid Width2mm
Grid Length3mm
Connection Type3x 3m Leads
Grid TypeLinear
Bridge Energizing Voltage9Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
KFH series is a linear pattern precision pre wired gauge with miniature and medium length grids are for general purpose and stress analysis applications.
- No soldering at the measuring point, rugged polyimide carrier
- 1.96inch PTFE cable before transitioning to 28AWG lead to prevent lead from adhering at installation
- Fully encapsulated gauge for protection from the environment
- Broad temperature range, clear alignment marks
- 0.11inch grid
- 350 ohm nominal resistance
- Maximum voltage rating is 9Vrms
- Three termination, 3m lead length
- Bonds with hot or cold cure adhesives
Technical Specifications
Resistance
350ohm
Grid Length
3mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
2mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
9Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
