Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoKFH-06-120-D17-11L3M3S
Newark Part No.07AM9922
Product RangeKFH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $920.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$920.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-06-120-D17-11L3M3S
Newark Part No.07AM9922
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width1.1mm
Grid Length0.6mm
Connection Type3x 3m Leads
Grid TypeTee Rosette
Bridge Energizing Voltage1.6Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Grid Length
0.6mm
Grid Type
Tee Rosette
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Grid Width
1.1mm
Connection Type
3x 3m Leads
Bridge Energizing Voltage
1.6Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
