Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJTIN-18U-12
Newark Part No.07AM9907
Product RangeTIN Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.740 |
Price for:Each
Minimum: 1
Multiple: 1
$65.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJTIN-18U-12
Newark Part No.07AM9907
Product RangeTIN Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max520°C
Sensor Body MaterialInconel
Lead Length - Imperial40"
Lead Length - Metric1.02m
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTIN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
520°C
Lead Length - Imperial
40"
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.125"
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
TIN Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel
Lead Length - Metric
1.02m
Probe Length - Metric
304.8mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate