Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoJQSS-116G-24Copy
Newark Part No.68H8538
Product RangeJQSS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $67.840 |
Price for:Each
Minimum: 1
Multiple: 1
$67.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJQSS-116G-24Copy
Newark Part No.68H8538
Product RangeJQSS Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max440°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial24"
Probe Length - Metric609.6mm
Probe Diameter - Imperial0.063"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeJQSS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
440°C
Lead Length - Imperial
-
Probe Length - Imperial
24"
Probe Diameter - Imperial
0.063"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
JQSS Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
609.6mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
