Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoJP-KI-F
Newark Part No.07AM9885
Product RangeJP Series
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor Type-
Connector StyleStandard
No. of Pins-
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max-
Product RangeJP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Gender
Socket
Sensor Type
-
No. of Pins
-
Operating Temperature Min
-
Product Range
JP Series
Thermocouple Type
K
Connector Style
Standard
Calibration Standard
IEC
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

