Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoISDTHP-5
Newark Part No.71AC1669
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $312.450 |
Price for:Each
Minimum: 1
Multiple: 1
$312.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Replacement industrial 137mm (5") probe, 3m (10') cable for use with iSD-TH monitor for temperature + humidity and dew point recording.
Applications
Test & Measurement
Technical Specifications
Length
5"
Probe Body Material
-
SVHC
No SVHC (17-Jan-2022)
External Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate