Print Page
IP710-X17
Pressure Regulator, 1 psi to 17 psi, Female Thread, 1/4" NPT, 55.4 mm Body, 12 CFM Flow Rate
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoIP710-X17Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM9857
Product RangeIP710 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $904.850 |
Price for:Each
Minimum: 1
Multiple: 1
$904.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP710-X17Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.07AM9857
Product RangeIP710 Series
Technical Datasheet
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT
Body Size55.4
Flow Rate12CFM
Operating Pressure Max17psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min1psi
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeIP710 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
55.4
Operating Pressure Max
17psi
Operating Pressure Min
1psi
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
12CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-40°C
Product Range
IP710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
