Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP511-X15
Newark Part No.07AM9846
Product RangeIP510 Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,299.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,299.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP511-X15
Newark Part No.07AM9846
Product RangeIP510 Series
Technical Datasheet
Regulator TypeBooster Regulator
Pneumatic Connection1/4 NPT
Body Size53.8
Flow Rate12CFM
Operating Pressure Max15psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min3psi
Operating Temperature Min-29°C
Operating Temperature Max71°C
Product RangeIP510 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Regulator Type
Booster Regulator
Body Size
53.8
Operating Pressure Max
15psi
Operating Pressure Min
3psi
Operating Temperature Max
71°C
SVHC
No SVHC (17-Jan-2022)
Pneumatic Connection
1/4 NPT
Flow Rate
12CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-29°C
Product Range
IP510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate