Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoIF-IOL-001Copy
Newark Part No.17AN4592
Product RangeIF-IOL Series
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $209.190 |
Price for:Each
Minimum: 1
Multiple: 1
$209.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIF-IOL-001Copy
Newark Part No.17AN4592
Product RangeIF-IOL Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputIO-Link
No. of Output Channels1Channels
Accuracy %0.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation InputNon Isolated
Product RangeIF-IOL Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
IO-Link
Accuracy %
0.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
IF-IOL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
